Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X105K100CT | |
|---|---|
DigiKey Part Number | 1292-0805X105K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X105K100CT |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X105K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105K8PACTU | KEMET | 27.104 | 399-C0805C105K8PACTUCT-ND | €0.35000 | Parametric Equivalent |
| GRM21BR61A105KA01K | Murata Electronics | 0 | 490-GRM21BR61A105KA01KTR-ND | €0.02213 | Parametric Equivalent |
| GRM21BR61A105KA01L | Murata Electronics | 0 | 490-GRM21BR61A105KA01LTR-ND | €0.02551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01483 | €44.49 |
| Unit Price without VAT: | €0.01483 |
|---|---|
| Unit Price with VAT: | €0.01780 |



