Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N681K500CT | |
|---|---|
DigiKey Part Number | 1292-0805N681K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N681K500CT |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N681K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681K5GACTU | KEMET | 6.246 | 399-C0805C681K5GACTUCT-ND | €0.25000 | Parametric Equivalent |
| C0805C681K5GALTU | KEMET | 0 | 399-C0805C681K5GALTUTR-ND | €0.04632 | Parametric Equivalent |
| VJ0805A681KXACW1BC | Vishay Vitramon | 0 | VJ0805A681KXACW1BC-ND | €0.03860 | Parametric Equivalent |
| VJ0805A681KXAPW1BC | Vishay Vitramon | 0 | VJ0805A681KXAPW1BC-ND | €0.03401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00953 | €38.12 |
| Unit Price without VAT: | €0.00953 |
|---|---|
| Unit Price with VAT: | €0.01144 |



