Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N4R7C101CT | |
|---|---|
DigiKey Part Number | 1292-0805N4R7C101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N4R7C101CT |
Description | CAP CER 4.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N4R7C101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007096 | Würth Elektronik | 11.204 | 732-12217-1-ND | €0.13000 | Parametric Equivalent |
| CC0805CRNPO0BN4R7 | YAGEO | 7.546 | 311-4136-1-ND | €0.11000 | Parametric Equivalent |
| GMC21CG4R7C100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG4R7C100NTCT-ND | €0.14000 | Parametric Equivalent |
| GMC21CG4R7C100NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG4R7C100NTDCT-ND | €0.16000 | Parametric Equivalent |
| VJ0805A4R7CXBCW1BC | Vishay Vitramon | 0 | VJ0805A4R7CXBCW1BC-ND | €0.03860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01114 | €44.56 |
| Unit Price without VAT: | €0.01114 |
|---|---|
| Unit Price with VAT: | €0.01337 |





