0805N331F501CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.66715
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.78542
Datasheet
330 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N331F501CT

DigiKey Part Number
1292-0805N331F501CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N331F501CT
Description
CAP CER 330PF 500V C0G/NP0 0805
Customer Reference
Detailed Description
330 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000331FFTKnowles Syfer00805J5000331FFT-ND€1.66715Parametric Equivalent
0805Y5000331FFTKnowles Syfer00805Y5000331FFT-ND€1.78542Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09132€273.96
Manufacturers Standard Package
Unit Price without VAT:€0.09132
Unit Price with VAT:€0.10958