Parametric Equivalent
Parametric Equivalent

0805N270J251CT | |
|---|---|
DigiKey Part Number | 1292-0805N270J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N270J251CT |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N270J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOYBN270 | YAGEO | 1.106 | 13-CC0805JRNPOYBN270CT-ND | €0.08000 | Parametric Equivalent |
| CQ0805JRNPOYBN270 | YAGEO | 19.990 | 13-CQ0805JRNPOYBN270CT-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01036 | €41.44 |
| Unit Price without VAT: | €0.01036 |
|---|---|
| Unit Price with VAT: | €0.01243 |



