0805B223K201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.39431
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.20294
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.42636
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.37836
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.23848
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 978
Unit Price: €0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.760
Unit Price: €0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.960
Unit Price: €0.27000
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B223K201CT

DigiKey Part Number
1292-0805B223K201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B223K201CT
Description
CAP CER 0.022UF 200V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B223K201CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000223KDTKnowles Syfer00805J2000223KDT-ND€0.39431Parametric Equivalent
0805J2000223KXTKnowles Syfer00805J2000223KXT-ND€0.20294Parametric Equivalent
0805Y2000223KDTKnowles Syfer00805Y2000223KDT-ND€0.42636Parametric Equivalent
0805Y2000223KETKnowles Syfer00805Y2000223KET-ND€0.37836Parametric Equivalent
0805Y2000223KSTKnowles Syfer01608-0805Y2000223KSTTR-ND€0.23848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.00992€29.76
Manufacturers Standard Package
Unit Price without VAT:€0.00992
Unit Price with VAT:€0.01190