0805B223J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04197
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03247
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05341
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04902
Datasheet
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B223J250CT

DigiKey Part Number
1292-0805B223J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B223J250CT
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223J3REC7210KEMET0C0805C223J3REC7210-ND€0.03171Parametric Equivalent
C0805C223J3RECAUTOKEMET0C0805C223J3RECAUTO-ND€0.04197Parametric Equivalent
C0805C223J3RECAUTO7210KEMET0C0805C223J3RECAUTO7210-ND€0.03999Parametric Equivalent
C0805C223J3RECTUKEMET0399-C0805C223J3RECTUTR-ND€0.03247Parametric Equivalent
VJ0805Y223JXXCW1BCVishay Vitramon0720-1761-2-ND€0.05341Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.00877€35.08
Manufacturers Standard Package
Unit Price without VAT:€0.00877
Unit Price with VAT:€0.01052