Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B223J160CT | |
|---|---|
DigiKey Part Number | 1292-0805B223J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B223J160CT |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J4RACTU | KEMET | 1.912 | 399-17629-1-ND | €0.33000 | Parametric Equivalent |
| C0805C223J4REC7210 | KEMET | 0 | C0805C223J4REC7210-ND | €0.03171 | Parametric Equivalent |
| C0805C223J4RECAUTO | KEMET | 0 | C0805C223J4RECAUTO-ND | €0.04197 | Parametric Equivalent |
| C0805C223J4RECAUTO7210 | KEMET | 0 | C0805C223J4RECAUTO7210-ND | €0.03804 | Parametric Equivalent |
| C0805C223J4RECTU | KEMET | 0 | 399-C0805C223J4RECTUTR-ND | €0.03247 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00800 | €32.00 |
| Unit Price without VAT: | €0.00800 |
|---|---|
| Unit Price with VAT: | €0.00960 |



