Parametric Equivalent
Parametric Equivalent

0805B181M500CT | |
|---|---|
DigiKey Part Number | 1292-0805B181M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B181M500CT |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B181M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y181MXACW1BC | Vishay Vitramon | 0 | VJ0805Y181MXACW1BC-ND | €0.05499 | Parametric Equivalent |
| VJ0805Y181MXAPW1BC | Vishay Vitramon | 0 | VJ0805Y181MXAPW1BC-ND | €0.04902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00764 | €30.56 |
| Unit Price without VAT: | €0.00764 |
|---|---|
| Unit Price with VAT: | €0.00917 |


