Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B102M201CT | |
|---|---|
DigiKey Part Number | 1292-0805B102M201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B102M201CT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102M201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT21B102M201CT | Walsin Technology Corporation | 0 | 1292-MT21B102M201CTTR-ND | €0.00941 | Parametric Equivalent |
| C0805C102M2RACTU | KEMET | 750 | 399-C0805C102M2RACTUCT-ND | €0.27000 | Parametric Equivalent |
| C0805C102M2REC7210 | KEMET | 0 | C0805C102M2REC7210-ND | €0.02460 | Parametric Equivalent |
| C0805C102M2RECAUTO | KEMET | 0 | C0805C102M2RECAUTO-ND | €0.03182 | Parametric Equivalent |
| C0805C102M2RECAUTO7210 | KEMET | 0 | C0805C102M2RECAUTO7210-ND | €0.03108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00667 | €26.68 |
| Unit Price without VAT: | €0.00667 |
|---|---|
| Unit Price with VAT: | €0.00800 |



