Parametric Equivalent
Parametric Equivalent

0603N2R5B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N2R5B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N2R5B500CT |
Description | CAP CER 2.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N2R5B500CT | Walsin Technology Corporation | 0 | 1292-HH18N2R5B500CTTR-ND | €0.01068 | Parametric Equivalent |
| CC0603BRNPO9BN2R5 | YAGEO | 3.738 | 13-CC0603BRNPO9BN2R5CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00607 | €24.28 |
| Unit Price without VAT: | €0.00607 |
|---|---|
| Unit Price with VAT: | €0.00728 |



