Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N220J250CT | |
|---|---|
DigiKey Part Number | 1292-0603N220J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N220J250CT |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006034 | Würth Elektronik | 12.781 | 732-7776-1-ND | €0.08000 | Parametric Equivalent |
| C0603C220J3GACAUTO | KEMET | 144 | 399-6864-1-ND | €0.15000 | Parametric Equivalent |
| C0603C220J3GACTU | KEMET | 18.740 | 399-C0603C220J3GACTUCT-ND | €0.13000 | Parametric Equivalent |
| C0603C220J3GALTU | KEMET | 0 | 399-C0603C220J3GALTUTR-ND | €0.06406 | Parametric Equivalent |
| C0603T220J3GCLTU | KEMET | 0 | 399-C0603T220J3GCLTUTR-ND | €0.19910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00382 | €15.28 |
| Unit Price without VAT: | €0.00382 |
|---|---|
| Unit Price with VAT: | €0.00458 |







