Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B683K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B683K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B683K100CT |
Description | CAP CER 0.068UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B683K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B683K100CT | Walsin Technology Corporation | 0 | 1292-SH18B683K100CTTR-ND | €0.00412 | Parametric Equivalent |
| 885012206019 | Würth Elektronik | 1.079 | 732-7938-1-ND | €0.08000 | Parametric Equivalent |
| C0603C683K8RACTU | KEMET | 3.966 | 399-C0603C683K8RACTUCT-ND | €0.28000 | Parametric Equivalent |
| VJ0603Y683KXQCW1BC | Vishay Vitramon | 0 | VJ0603Y683KXQCW1BC-ND | €0.01772 | Parametric Equivalent |
| VJ0603Y683KXQPW1BC | Vishay Vitramon | 0 | VJ0603Y683KXQPW1BC-ND | €0.01518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00331 | €13.24 |
| Unit Price without VAT: | €0.00331 |
|---|---|
| Unit Price with VAT: | €0.00397 |





