
0603B473K250CT | |
|---|---|
DigiKey Part Number | 1292-1448-2-ND - Tape & Reel (TR) 1292-1448-1-ND - Cut Tape (CT) 1292-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B473K250CT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B473K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71E473KM | KYOCERA AVX | 55.165 | 478-KGM15BR71E473KMCT-ND | €0.08000 | Direct |
| KGM15BR71E473KT | KYOCERA AVX | 6.513 | 478-KGM15BR71E473KTCT-ND | €0.08000 | Direct |
| AC0603KRX7R8BB473 | YAGEO | 7.916 | 311-3115-1-ND | €0.10000 | Parametric Equivalent |
| C0603C473K3RACAUTO | KEMET | 39.209 | 399-6899-1-ND | €0.11000 | Parametric Equivalent |
| C0603C473K3RACTU | KEMET | 143.274 | 399-C0603C473K3RACTUCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00950 | €0.95 |
| 500 | €0.00662 | €3.31 |
| 1.000 | €0.00574 | €5.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00402 | €16.08 |
| 8.000 | €0.00357 | €28.56 |
| 12.000 | €0.00334 | €40.08 |
| 20.000 | €0.00310 | €62.00 |
| 28.000 | €0.00295 | €82.60 |
| 40.000 | €0.00281 | €112.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

