Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B331J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B331J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B331J101CT |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B331J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331J1RACTU | KEMET | 3.900 | 399-C0603C331J1RACTUCT-ND | €0.35000 | Parametric Equivalent |
| C0603X331J1RACTU | KEMET | 0 | 399-C0603X331J1RACTUTR-ND | €0.08019 | Parametric Equivalent |
| GRM188R72A331JA01D | Murata Electronics | 0 | 490-GRM188R72A331JA01DTR-ND | €0.01511 | Parametric Equivalent |
| GRM188R72A331JA01J | Murata Electronics | 0 | 490-GRM188R72A331JA01JTR-ND | €0.01349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00725 | €29.00 |
| Unit Price without VAT: | €0.00725 |
|---|---|
| Unit Price with VAT: | €0.00870 |




