
0603B105K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B105K100CTTR-ND - Tape & Reel (TR) 1292-0603B105K100CT-ND - Cut Tape (CT) 1292-0603B105K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B105K100CT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B105K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 50 | €0.02020 | €1.01 |
| 100 | €0.01730 | €1.73 |
| 500 | €0.01228 | €6.14 |
| 1.000 | €0.01079 | €10.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00855 | €34.20 |
| 8.000 | €0.00772 | €61.76 |
| 12.000 | €0.00730 | €87.60 |
| 20.000 | €0.00684 | €136.80 |
| 28.000 | €0.00657 | €183.96 |
| 40.000 | €0.00632 | €252.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

