Parametric Equivalent
Parametric Equivalent

0402X684M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402X684M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402X684M6R3CT |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X684M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012105005 | Würth Elektronik | 9.990 | 732-7482-1-ND | €0.15000 | Parametric Equivalent |
| C1005X5R0J684M050BB | TDK | 0 | 445-172460-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01151 | €115.10 |
| Unit Price without VAT: | €0.01151 |
|---|---|
| Unit Price with VAT: | €0.01381 |



