
0402X104K100CT | |
|---|---|
DigiKey Part Number | 1292-1639-2-ND - Tape & Reel (TR) 1292-1639-1-ND - Cut Tape (CT) 1292-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X104K100CT |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A104KP5NNNC | Samsung Electro-Mechanics | 686.398 | 1276-1022-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01320 | €1.32 |
| 500 | €0.00928 | €4.64 |
| 1.000 | €0.00810 | €8.10 |
| 2.500 | €0.00685 | €17.12 |
| 5.000 | €0.00611 | €30.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00550 | €55.00 |
| 20.000 | €0.00499 | €99.80 |
| 30.000 | €0.00474 | €142.20 |
| 50.000 | €0.00446 | €223.00 |
| 70.000 | €0.00430 | €301.00 |
| 100.000 | €0.00414 | €414.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

