Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N3R9C101CT | |
|---|---|
DigiKey Part Number | 1292-0402N3R9C101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N3R9C101CT |
Description | CAP CER 3.9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R9C101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C399C1GAC | KEMET | 0 | CBR04C399C1GAC-ND | €0.04494 | Parametric Equivalent |
| CL05C3R9CC51PNC | Samsung Electro-Mechanics | 78.932 | 1276-6522-1-ND | €0.08000 | Parametric Equivalent |
| GCM1555C2A3R9CE02D | Murata Electronics | 0 | 490-GCM1555C2A3R9CE02DTR-ND | €0.00811 | Parametric Equivalent |
| GMC04CG3R9C100NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04CG3R9C100NTCT-ND | €0.08000 | Parametric Equivalent |
| GRT1555C2A3R9CA02D | Murata Electronics | 9.680 | 490-GRT1555C2A3R9CA02DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00288 | €28.80 |
| Unit Price without VAT: | €0.00288 |
|---|---|
| Unit Price with VAT: | €0.00346 |






