Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N331J160CT | |
|---|---|
DigiKey Part Number | 1292-0402N331J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N331J160CT |
Description | CAP CER 330PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N331J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C331J4GACTU | KEMET | 40.152 | 399-C0402C331J4GACTUCT-ND | €0.08000 | Parametric Equivalent |
| CC0402JPNPO7BN331 | YAGEO | 0 | 13-CC0402JPNPO7BN331TR-ND | €0.00851 | Parametric Equivalent |
| CC0402JRNPO7BN331 | YAGEO | 0 | 13-CC0402JRNPO7BN331CT-ND | €0.08000 | Parametric Equivalent |
| KGM05ACG1C331JH | KYOCERA AVX | 30.378 | 478-KGM05ACG1C331JHCT-ND | €0.08000 | Parametric Equivalent |
| KGM05ACG1C331JN | KYOCERA AVX | 0 | 478-KGM05ACG1C331JNTR-ND | €0.00517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00310 | €31.00 |
| Unit Price without VAT: | €0.00310 |
|---|---|
| Unit Price with VAT: | €0.00372 |






