0402N1R5C160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.04957
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01352
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet
1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N1R5C160CT

DigiKey Part Number
1292-0402N1R5C160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N1R5C160CT
Description
CAP CER 1.5PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N1R5C160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C1R5CHKYOCERA AVX0478-KGM05ACG1C1R5CHTR-ND€0.04957Parametric Equivalent
VJ0402A1R5CXJCW1BCVishay Vitramon0VJ0402A1R5CXJCW1BC-ND€0.01352Parametric Equivalent
VJ0402A1R5CXJPW1BCVishay Vitramon0VJ0402A1R5CXJPW1BC-ND€0.01147Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00231€23.10
Manufacturers Standard Package
Unit Price without VAT:€0.00231
Unit Price with VAT:€0.00277