100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N101F100CT

DigiKey Part Number
1292-0402N101F100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N101F100CT
Description
CAP CER 100PF 10V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N101F100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C101F8GACTUKEMET0399-C0402C101F8GACTUTR-ND€0.37007Parametric Equivalent
C0402C101F8GALTUKEMET0399-C0402C101F8GALTUTR-ND€0.57726Parametric Equivalent
VJ0402A101FXQCW1BCVishay Vitramon6.700720-VJ0402A101FXQCW1BCCT-ND€0.16000Parametric Equivalent
VJ0402A101FXQPW1BCVishay Vitramon0VJ0402A101FXQPW1BC-ND€0.02448Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00401€40.10
Manufacturers Standard Package
Unit Price without VAT:€0.00401
Unit Price with VAT:€0.00481