Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B271J250CT | |
|---|---|
DigiKey Part Number | 1292-0402B271J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B271J250CT |
Description | CAP CER 270PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B271J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C271JAT2A | KYOCERA AVX | 0 | 04023C271JAT2A-ND | €0.05516 | Parametric Equivalent |
| C0402C271J3RACTU | KEMET | 0 | 399-C0402C271J3RACTUTR-ND | €0.08788 | Parametric Equivalent |
| GMC04X7R271J25NT | Cal-Chip Electronics, Inc. | 9.600 | 4713-GMC04X7R271J25NTCT-ND | €0.08000 | Parametric Equivalent |
| VJ0402Y271JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y271JXXCW1BC-ND | €0.05062 | Parametric Equivalent |
| VJ0402Y271JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y271JXXPW1BC-ND | €0.04521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00527 | €52.70 |
| Unit Price without VAT: | €0.00527 |
|---|---|
| Unit Price with VAT: | €0.00632 |





