
0402B153K500CT | |
|---|---|
DigiKey Part Number | 1292-1186-2-ND - Tape & Reel (TR) 1292-1186-1-ND - Cut Tape (CT) 1292-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B153K500CT |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B153K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX7R9BB153 | YAGEO | 786.267 | 311-3813-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02190 | €2.19 |
| 500 | €0.01588 | €7.94 |
| 1.000 | €0.01401 | €14.01 |
| 2.500 | €0.01206 | €30.15 |
| 5.000 | €0.01088 | €54.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00991 | €99.10 |
| 20.000 | €0.00912 | €182.40 |
| 30.000 | €0.00872 | €261.60 |
| 50.000 | €0.00828 | €414.00 |
| 70.000 | €0.00802 | €561.40 |
| 100.000 | €0.00777 | €777.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

