Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B101K250CT | |
|---|---|
DigiKey Part Number | 1292-0402B101K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B101K250CT |
Description | CAP CER 100PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205038 | Würth Elektronik | 42.161 | 732-7533-1-ND | €0.08000 | Parametric Equivalent |
| C0402C101K3RACAUTO | KEMET | 26.985 | 399-C0402C101K3RACAUTOCT-ND | €0.30000 | Parametric Equivalent |
| C0402C101K3RACTU | KEMET | 67.689 | 399-C0402C101K3RACTUCT-ND | €0.29000 | Parametric Equivalent |
| CC0402KRX7R8BB101 | YAGEO | 17.807 | 311-3807-1-ND | €0.08000 | Parametric Equivalent |
| KGM05AR71E101KH | KYOCERA AVX | 14.216 | 478-KGM05AR71E101KHCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00231 | €23.10 |
| Unit Price without VAT: | €0.00231 |
|---|---|
| Unit Price with VAT: | €0.00277 |








