Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B101J160CT | |
|---|---|
DigiKey Part Number | 1292-0402B101J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B101J160CT |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRX7R7BB101 | YAGEO | 30.715 | 13-CC0402JRX7R7BB101CT-ND | €0.08000 | Parametric Equivalent |
| GMC04X7R101J16NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04X7R101J16NTCT-ND | €0.08000 | Parametric Equivalent |
| KGM05AR71C101JH | KYOCERA AVX | 4.831 | 478-KGM05AR71C101JHCT-ND | €0.26000 | Parametric Equivalent |
| VJ0402Y101JXJCW1BC | Vishay Vitramon | 9.540 | 720-VJ0402Y101JXJCW1BCCT-ND | €0.12000 | Parametric Equivalent |
| VJ0402Y101JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y101JXJPW1BC-ND | €0.01662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00241 | €24.10 |
| Unit Price without VAT: | €0.00241 |
|---|---|
| Unit Price with VAT: | €0.00289 |





