0201X333K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 26.202
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00635
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00550
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00411
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00411
Datasheet
0.033 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X333K100CT

DigiKey Part Number
1292-0201X333K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201X333K100CT
Description
CAP CER 0.033UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X333K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R6BB333YAGEO26.20213-CC0201KRX5R6BB333CT-ND€0.08000Parametric Equivalent
GRT033R61A333KE01DMurata Electronics0490-GRT033R61A333KE01DTR-ND€0.00635Parametric Equivalent
GRT033R61A333KE01JMurata Electronics0490-GRT033R61A333KE01JTR-ND€0.00550Parametric Equivalent
MLASL063SB5333KFNA01Taiyo Yuden0587-MLASL063SB5333KFNA01TR-ND€0.00411Parametric Equivalent
MSASL063SB5333KFNA01Taiyo Yuden0587-MSASL063SB5333KFNA01TR-ND€0.00411Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00257€38.55
Manufacturers Standard Package
Unit Price without VAT:€0.00257
Unit Price with VAT:€0.00308