
0201X223K100CT | |
|---|---|
DigiKey Part Number | 1292-0201X223K100CTTR-ND - Tape & Reel (TR) 1292-0201X223K100CT-ND - Cut Tape (CT) 1292-0201X223K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X223K100CT |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X223K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01160 | €1.16 |
| 500 | €0.00820 | €4.10 |
| 1.000 | €0.00712 | €7.12 |
| 2.500 | €0.00601 | €15.02 |
| 5.000 | €0.00534 | €26.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00451 | €67.65 |
| 30.000 | €0.00411 | €123.30 |
| 45.000 | €0.00391 | €175.95 |
| 75.000 | €0.00369 | €276.75 |
| 105.000 | €0.00356 | €373.80 |
| 150.000 | €0.00343 | €514.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

