0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X223K100CT

DigiKey Part Number
1292-0201X223K100CTTR-ND - Tape & Reel (TR)
1292-0201X223K100CT-ND - Cut Tape (CT)
1292-0201X223K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X223K100CT
Description
CAP CER 0.022UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X223K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
50€0.01380€0.69
100€0.01160€1.16
500€0.00820€4.10
1.000€0.00712€7.12
2.500€0.00601€15.02
5.000€0.00534€26.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00451€67.65
30.000€0.00411€123.30
45.000€0.00391€175.95
75.000€0.00369€276.75
105.000€0.00356€373.80
150.000€0.00343€514.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600