10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X103K250CT

DigiKey Part Number
1292-1158-2-ND - Tape & Reel (TR)
1292-1158-1-ND - Cut Tape (CT)
1292-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X103K250CT
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X103K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012104014Würth Elektronik16.350732-885012104014CT-ND€0.08000Parametric Equivalent
CC0201KPX5R8BB103YAGEO184.21013-CC0201KPX5R8BB103CT-ND€0.08000Parametric Equivalent
CC0201KRX5R8BB103YAGEO9.015311-1598-1-ND€0.08000Parametric Equivalent
CL03A103KA3NNNCSamsung Electro-Mechanics232.7941276-1314-1-ND€0.14000Parametric Equivalent
GMC02X5R103K25NTCal-Chip Electronics, Inc.7.1054713-GMC02X5R103K25NTCT-ND€0.08000Parametric Equivalent
In-Stock: 7.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01600€0.16
50€0.01080€0.54
100€0.00900€0.90
500€0.00622€3.11
1.000€0.00538€5.38
2.500€0.00450€11.25
5.000€0.00397€19.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00186€27.90
30.000€0.00166€49.80
45.000€0.00156€70.20
75.000€0.00145€108.75
105.000€0.00139€145.95
150.000€0.00133€199.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600