0201N1R2B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02762
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24.211
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 89.722
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.01984
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30.129
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.119
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.950
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.01651
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29.920
Unit Price: €0.08000

Parametric Equivalent


Taiyo Yuden
In Stock: 27.778
Unit Price: €0.08000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00777
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N1R2B500CT

DigiKey Part Number
1292-0201N1R2B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N1R2B500CT
Description
CAP CER 1.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N1R2B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N1R2B500CTWalsin Technology Corporation01292-RF03N1R2B500CTTR-ND€0.00370Parametric Equivalent
CBR02C129B5GACKEMET0399-CBR02C129B5GACTR-ND€0.02762Parametric Equivalent
CC0201BRNPO9BN1R2YAGEO24.211311-3292-1-ND€0.08000Parametric Equivalent
CQ0201BRNPO9BN1R2YAGEO89.72213-CQ0201BRNPO9BN1R2CT-ND€0.08000Parametric Equivalent
GCQ0335C1H1R2BB01DMurata Electronics0490-GCQ0335C1H1R2BB01DTR-ND€0.01984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00169€25.35
Manufacturers Standard Package
Unit Price without VAT:€0.00169
Unit Price with VAT:€0.00203