
0201N180G500CT | |
|---|---|
DigiKey Part Number | 1292-1140-2-ND - Tape & Reel (TR) 1292-1140-1-ND - Cut Tape (CT) 1292-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N180G500CT |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N180G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201GRNPO9BN180 | YAGEO | 24.446 | 13-CC0201GRNPO9BN180CT-ND | €0.08000 | Parametric Equivalent |
| GMC02CG180G50NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02CG180G50NTCT-ND | €0.08000 | Parametric Equivalent |
| KGM03ACG1H180GH | KYOCERA AVX | 14.299 | 478-KGM03ACG1H180GHCT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01630 | €1.63 |
| 500 | €0.01162 | €5.81 |
| 1.000 | €0.01019 | €10.19 |
| 2.500 | €0.00868 | €21.70 |
| 5.000 | €0.00778 | €38.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00258 | €38.70 |
| 30.000 | €0.00233 | €69.90 |
| 45.000 | €0.00220 | €99.00 |
| 75.000 | €0.00205 | €153.75 |
| 105.000 | €0.00197 | €206.85 |
| 150.000 | €0.00189 | €283.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

