15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N150J250CT

DigiKey Part Number
1292-1138-2-ND - Tape & Reel (TR)
1292-1138-1-ND - Cut Tape (CT)
1292-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N150J250CT
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N150J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004006Würth Elektronik29.464732-885012004006CT-ND€0.08000Parametric Equivalent
C0603C0G1E150J030BATDK38.063445-4655-1-ND€0.08000Parametric Equivalent
CBR02C150J3GACKEMET405399-6150-1-ND€0.20000Parametric Equivalent
CC0201JRNPO8BN150YAGEO68.426311-1387-1-ND€0.08000Parametric Equivalent
CGA1A2C0G1E150J030BATDK62.905445-9034-1-ND€0.08000Parametric Equivalent
In-Stock: 23.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01200€0.12
50€0.00760€0.38
100€0.00650€0.65
500€0.00440€2.20
1.000€0.00379€3.79
2.500€0.00314€7.85
5.000€0.00275€13.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00227€34.05
30.000€0.00204€61.20
45.000€0.00192€86.40
75.000€0.00179€134.25
105.000€0.00171€179.55
150.000€0.00164€246.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600