
172128 | |
|---|---|
DigiKey Part Number | 6270-172128-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | 172128 |
Description | RF Connector - N Type Straight |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Hex Nut, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.61000 | €16.61 |
| 10 | €16.11500 | €161.15 |
| Unit Price without VAT: | €16.61000 |
|---|---|
| Unit Price with VAT: | €19.93200 |

