Image for DC1203848L2B-BT0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1203848L2B-BT0

DigiKey Part Number
345-DC1203848L2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC1203848L2B-BT0
Description
FAN 120X38MM 48VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 212.6 CFM (5.95m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
59.0dB(A)
Packaging
Bulk
Power (Watts)
103.68 W
Part Status
Active
RPM
Voltage - Rated
Termination
4 Wire Leads
Size / Dimension
Square - 120mm L x 120mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Approval Agency
CE, cURus
Air Flow
212.6 CFM (5.95m³/min)
Current Rating (Amps)
2.16A
Static Pressure
0.840 in H2O (209.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
480€21.09858€10,127.32
Manufacturers Standard Package
Unit Price without VAT:€21.09858
Unit Price with VAT:€25.31830