
DC0501024H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0501024H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501024H2B-2T0 |
Description | FAN 50X10MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 35.0dB(A) |
Packaging Bulk | Power (Watts) 2.4 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 50mm L x 50mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.00mm | Approval Agency CE, cURus |
Air Flow 12.7 CFM (0.356m³/min) | Current Rating (Amps) 0.100A |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €8.82162 | €5,292.97 |
| Unit Price without VAT: | €8.82162 |
|---|---|
| Unit Price with VAT: | €10.58594 |

