
127757 | |
|---|---|
DigiKey Part Number | 345-127757-ND |
Manufacturer | |
Manufacturer Product Number | 127757 |
Description | 4.461" WIDE X 36" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 4.461" (113.31mm) | |
Diameter | - | |
Fin Height | 1.310" (33.27mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.8°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.44000 | €95.44 |
| 10 | €84.43800 | €844.38 |
| 25 | €80.41640 | €2,010.41 |
| 50 | €77.49740 | €3,874.87 |
| 100 | €74.68030 | €7,468.03 |
| Unit Price without VAT: | €95.44000 |
|---|---|
| Unit Price with VAT: | €114.52800 |

