



127721 | |
|---|---|
DigiKey Part Number | 345-127721-ND |
Manufacturer | |
Manufacturer Product Number | 127721 |
Description | 6.50" X 12" FLATBACK HEATSINK XX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.500" (165.10mm) | |
Diameter | - | |
Fin Height | 1.600" (40.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.07°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.65000 | €52.65 |
| 10 | €46.59300 | €465.93 |
| 25 | €44.37560 | €1,109.39 |
| 50 | €42.76660 | €2,138.33 |
| 100 | €41.21440 | €4,121.44 |
| Unit Price without VAT: | €52.65000 |
|---|---|
| Unit Price with VAT: | €63.18000 |






