
125392 | |
|---|---|
DigiKey Part Number | 345-1893-ND |
Manufacturer | |
Manufacturer Product Number | 125392 |
Description | 5WX36" EXTRUSION 19589 XX7331 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.0°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.32000 | €64.32 |
| 10 | €56.91300 | €569.13 |
| 25 | €54.20360 | €1,355.09 |
| 50 | €52.23760 | €2,611.88 |
| 100 | €50.34040 | €5,034.04 |
| Unit Price without VAT: | €64.32000 |
|---|---|
| Unit Price with VAT: | €77.18400 |

