
125302 | |
|---|---|
DigiKey Part Number | 345-1922-ND |
Manufacturer | |
Manufacturer Product Number | 125302 |
Description | 2.80WX36" EXTRUSION 11201 XX6998 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.800" (71.12mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.9°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.21000 | €57.21 |
| 10 | €50.62100 | €506.21 |
| 25 | €49.20800 | €1,230.20 |
| Unit Price without VAT: | €57.21000 |
|---|---|
| Unit Price with VAT: | €68.65200 |


