Thermal Pad Gray 17.45mm x 14.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-7-210P

DigiKey Part Number
173-7-210P-ND
Manufacturer
Manufacturer Product Number
173-7-210P
Description
THERM PAD 17.45MMX14.27MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 17.45mm x 14.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
17.45mm x 14.27mm
Manufacturer
Wakefield Thermal Solutions
Thickness
0.0070" (0.178mm)
Series
Backing, Carrier
Polyimide
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Resistivity
0.33°C/W
Usage
TO-220
Thermal Conductivity
1.2W/m-K
Type
Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.65442€1,963.26
Unit Price without VAT:€0.65442
Unit Price with VAT:€0.78530