
127783 | |
|---|---|
DigiKey Part Number | 345-127783-ND |
Manufacturer | |
Manufacturer Product Number | 127783 |
Description | 4.000" X 36" H STYLE HEATSINK XX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.3°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.10000 | €54.10 |
| 10 | €47.86600 | €478.66 |
| 25 | €45.58880 | €1,139.72 |
| 50 | €43.93560 | €2,196.78 |
| 100 | €42.34060 | €4,234.06 |
| Unit Price without VAT: | €54.10000 |
|---|---|
| Unit Price with VAT: | €64.92000 |

