126433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126433

DigiKey Part Number
345-126433-ND
Manufacturer
Manufacturer Product Number
126433
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.30000€12.30
10€10.88500€108.85
25€10.36760€259.19
50€9.99240€499.62
100€9.63070€963.07
300€9.08320€2,724.96
500€8.83902€4,419.51
Manufacturers Standard Package
Unit Price without VAT:€12.30000
Unit Price with VAT:€14.76000