
890-2105 | |
|---|---|
DigiKey Part Number | 2946-890-2105-ND |
Manufacturer | |
Manufacturer Product Number | 890-2105 |
Description | TERM BLOCK PLUG 5POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 890-2105 Models |
Category | Voltage - IEC 400 V |
Manufacturer WAGO Corporation | Current - UL 12 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 16-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 5 | Operating Temperature -35°C ~ 85°C |
Positions Per Level 5 | Features Lever Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.173" (4.40mm) | Ingress Protection IP40 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Snap-In | Insulation Height 0.689" (17.50mm) |
Current - IEC 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €5.08520 | €254.26 |
| Unit Price without VAT: | €5.08520 |
|---|---|
| Unit Price with VAT: | €6.10224 |

