
890-125 | |
|---|---|
DigiKey Part Number | 2946-890-125-ND |
Manufacturer | |
Manufacturer Product Number | 890-125 |
Description | TERM BLOCK PLUG 5POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 890-125 Models |
Category | Current - IEC 13A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Series | Current - UL 12 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 16-22 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 5 | Color Black |
Positions Per Level 5 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Strain Relief |
Pitch 0.173" (4.40mm) | Ingress Protection IP40 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.622" (15.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890-105 | WAGO Corporation | 27 | 2946-890-105-ND | €8.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.50000 | €8.50 |
| Unit Price without VAT: | €8.50000 |
|---|---|
| Unit Price with VAT: | €10.20000 |


