
852-602 | |
|---|---|
DigiKey Part Number | 2946-852-602-ND |
Manufacturer | |
Manufacturer Product Number | 852-602 |
Description | INDUSTRIAL-MANAGED-SWITCH 8PORT; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 9 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 60V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €869.85000 | €869.85 |
| Unit Price without VAT: | €869.85000 |
|---|---|
| Unit Price with VAT: | €1,043.82000 |

