
787-1611 | |
|---|---|
DigiKey Part Number | 2946-787-1611-ND |
Manufacturer | |
Manufacturer Product Number | 787-1611 |
Description | AC/DC DIN RAIL SUPPLY 12V 48W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1611 Models |
Category | Current - Output (Max) 4A |
Manufacturer WAGO Corporation | Power (Watts) 48W |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Applications Household Appliances, Industrial, ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 86% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 4.23" L x 1.77" W x 3.54" H (107.5mm x 45.0mm x 90.0mm) |
DC Voltage - Input (Max) 300V | Approval Agency CE, cURus, EAC, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 60950-1; 61010-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.12000 | €224.12 |
| 10 | €196.98400 | €1,969.84 |
| 25 | €187.12320 | €4,678.08 |
| Unit Price without VAT: | €224.12000 |
|---|---|
| Unit Price with VAT: | €268.94400 |

