Timer Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-640

DigiKey Part Number
2946-750-640-ND
Manufacturer
Manufacturer Product Number
750-640
Description
COMMUNICATIONS MODULE 0-5V
Customer Reference
Detailed Description
Timer Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-640 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Timer Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.