
706-5030/501-200 | |
|---|---|
DigiKey Part Number | 2946-706-5030/501-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-5030/501-200 |
Description | SYSTEM CABLE; FOR GEFANUC 9030; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 9030 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 25, 20 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products GE-Fanuc 9030 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €639.41000 | €639.41 |
| Unit Price without VAT: | €639.41000 |
|---|---|
| Unit Price with VAT: | €767.29200 |

