
706-2300/301-300 | |
|---|---|
DigiKey Part Number | 2946-706-2300/301-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-2300/301-300 |
Description | SYSTEM CABLE; FOR SIEMENS S7-300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Siemens Simatic® S7-300 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input, Output (I/O) |
Packaging Bulk | Number of Positions 20, 20 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €590.67000 | €590.67 |
| Unit Price without VAT: | €590.67000 |
|---|---|
| Unit Price with VAT: | €708.80400 |

